New at DigiKey
Image for ICSC679305L1SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC679305L1SHRT22

DigiKey Part Number
3746-ICSC679305L1SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC679305L1SHRT22CT-ND - Cut Tape (CT)
3746-ICSC679305L1SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC679305L1SHRT22
Description
CMC SMD, 2 LINES, 67OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
67 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.2.13500kr.21.35
100kr.1.89300kr.189.30
1.000kr.1.67727kr.1,677.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58328kr.4,749.84
6.000kr.1.52673kr.9,160.38
9.000kr.1.49460kr.13,451.40
15.000kr.1.45506kr.21,825.90
21.000kr.1.42959kr.30,021.39
30.000kr.1.40308kr.42,092.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500