
98 24 01 | |
|---|---|
DigiKey Part Number | 2172-982401-ND |
Manufacturer | |
Manufacturer Product Number | 98 24 01 |
Description | SCREWDRIVER P1 3 1/4" SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PH1 Phillips Screwdriver 7.36" (187.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Knipex Tools LP | Size PH1 |
Packaging Bulk | Length - Blade 3.15" (80.0mm) |
Part Status Active | Length - Overall 7.36" (187.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.11000 | kr.87.11 |
| 5 | kr.80.70800 | kr.403.54 |
| 10 | kr.78.11500 | kr.781.15 |
| 25 | kr.74.80680 | kr.1,870.17 |
| Unit Price without VAT: | kr.87.11000 |
|---|---|
| Unit Price with VAT: | kr.108.88750 |




