
98 12 01 | |
|---|---|
DigiKey Part Number | 2172-981201-ND |
Manufacturer | |
Manufacturer Product Number | 98 12 01 |
Description | SCREWDVR R1 SQ DRIVE 3 1/8"SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square Screwdriver 7.28" (185.0mm) |
Category | Tool Type Screwdriver |
Manufacturer Knipex Tools LP | Tip Type Square |
Packaging Bulk | Length - Overall 7.28" (185.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.50000 | kr.92.50 |
| Unit Price without VAT: | kr.92.50000 |
|---|---|
| Unit Price with VAT: | kr.115.62500 |

