
34 42 130 ESD | |
|---|---|
DigiKey Part Number | 2172-3442130ESD-ND |
Manufacturer | |
Manufacturer Product Number | 34 42 130 ESD |
Description | RELAY ADJUSTING PLIERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 5.25" (133.4mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Knipex Tools LP | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Length 5.25" (133.4mm) |
Tool Type Electronics | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.21000 | kr.459.21 |
| 5 | kr.425.64200 | kr.2,128.21 |
| 10 | kr.411.94800 | kr.4,119.48 |
| 25 | kr.394.53840 | kr.9,863.46 |
| Unit Price without VAT: | kr.459.21000 |
|---|---|
| Unit Price with VAT: | kr.574.01250 |











