Blackfin® Embedded Module TCM-BF537 500MHz 32MB 8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1225-1

DigiKey Part Number
978-100-1225-1-ND
Manufacturer
Manufacturer Product Number
100-1225-1
Description
IC MOD TCM-BF537 500MHZ 32MB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Blackfin® Embedded Module TCM-BF537 500MHz 32MB 8MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
500MHz
Manufacturer
BECOM Systems GmbH
Flash Size
8MB
Series
RAM Size
32MB
Packaging
Bulk
Connector Type
Expansion 2 x 60
Part Status
Active
Size / Dimension
1.100" L x 1.100" W (28.00mm x 28.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
TCM-BF537
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,527.24000kr.1,527.24
10kr.1,510.52400kr.15,105.24
Unit Price without VAT:kr.1,527.24000
Unit Price with VAT:kr.1,909.05000