
PH262 | |
---|---|
DigiKey Part Number | PH262-ND |
Manufacturer | |
Manufacturer Product Number | PH262 |
Description | BIT POWER PHILLIPS #2 6" 2/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Weight | 0.187 lb (84.82 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.50000 | kr.77.50 |
5 | kr.71.82000 | kr.359.10 |
10 | kr.69.50400 | kr.695.04 |
25 | kr.66.56000 | kr.1,664.00 |
Unit Price without VAT: | kr.77.50000 |
---|---|
Unit Price with VAT: | kr.96.87500 |