Adjustable Wrench 1-1/2" 10.25" (260.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable Wrench 1-1/2" 10.25" (260.4mm) Length
D86930
D86930

D86930

DigiKey Part Number
1742-1258-ND
Manufacturer
Manufacturer Product Number
D86930
Description
WRENCH ADJUSTABLE 1-1/2" 10.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-1/2" 10.25" (260.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
10.25" (260.4mm)
Finish
-
End Detail
-
Torque
-
Features
Soft Grip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.379.50000kr.379.50
Manufacturers Standard Package
Unit Price without VAT:kr.379.50000
Unit Price with VAT:kr.474.37500