
JTH9M10 | |
|---|---|
DigiKey Part Number | JTH9M10-ND |
Manufacturer | |
Manufacturer Product Number | JTH9M10 |
Description | HEX KEY T-HANDLE 10MM 9.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 10mm 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.86000 | kr.90.86 |
| 5 | kr.84.19400 | kr.420.97 |
| 10 | kr.81.48700 | kr.814.87 |
| 25 | kr.78.03720 | kr.1,950.93 |
| Unit Price without VAT: | kr.90.86000 |
|---|---|
| Unit Price with VAT: | kr.113.57500 |

