
JTH68MB | |
|---|---|
DigiKey Part Number | JTH68MB-ND |
Manufacturer | |
Manufacturer Product Number | JTH68MB |
Description | HEX KEY SET HEX W/STAND 8PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 8 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Benchtop Stand | |
Features | Ball End, Soft Grip, T-Handles | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.422.26000 | kr.422.26 |
| 5 | kr.391.36800 | kr.1,956.84 |
| 10 | kr.378.78500 | kr.3,787.85 |
| 25 | kr.362.77280 | kr.9,069.32 |
| Unit Price without VAT: | kr.422.26000 |
|---|---|
| Unit Price with VAT: | kr.527.82500 |



