2.08' (635.0mm) Power Cord Orange NEMA 5-15P To NEMA 5-15R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC2515

DigiKey Part Number
1742-EXC2515-ND
Manufacturer
Manufacturer Product Number
EXC2515
Description
25FT GLOW END EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.08' (635.0mm) Power Cord Orange NEMA 5-15P To NEMA 5-15R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Female Plug
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
-
Wire Gauge
12 AWG
Shielding
Unshielded
Length
2.08' (635.0mm)
Approval Agency Marking
-
Approved Countries
-
Color
Orange
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.428.71000kr.428.71
10kr.364.41700kr.3,644.17
25kr.341.61440kr.8,540.36
50kr.325.32320kr.16,266.16
100kr.309.81610kr.30,981.61
Manufacturers Standard Package
Unit Price without VAT:kr.428.71000
Unit Price with VAT:kr.535.88750