
BL8 | |
|---|---|
DigiKey Part Number | BL8-ND |
Manufacturer | |
Manufacturer Product Number | BL8 |
Description | HEX KEY L-SHAPE 1/8" 3.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/8" 3.88" (98.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 3.88" (98.6mm) | |
Features | Ball End | |
Weight | 0.018 lb (8.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 5 | kr.20.97400 | kr.104.87 |
| 10 | kr.20.30000 | kr.203.00 |
| 25 | kr.19.43920 | kr.485.98 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

