
BLM8 | |
|---|---|
DigiKey Part Number | BLM8-ND |
Manufacturer | |
Manufacturer Product Number | BLM8 |
Description | HEX KEY L-SHAPE 8MM 5.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 5.31" (135.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 5.31" (135.0mm) | |
Features | Ball End | |
Weight | 0.138 lb (62.6 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 5 | kr.37.53800 | kr.187.69 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |

