
BL10 | |
|---|---|
DigiKey Part Number | BL10-ND |
Manufacturer | |
Manufacturer Product Number | BL10 |
Description | HEX KEY L-SHAPE 5/32" 4.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5/32" 4.38" (111.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Overall | 4.38" (111.3mm) | |
Features | Ball End | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 5 | kr.18.58200 | kr.92.91 |
| 10 | kr.17.98500 | kr.179.85 |
| 25 | kr.17.21960 | kr.430.49 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |


