
BL20 | |
|---|---|
DigiKey Part Number | BL20-ND |
Manufacturer | |
Manufacturer Product Number | BL20 |
Description | HEX KEY L-SHAPE 5/16" 6.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5/16" 6.31" (160.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 6.31" (160.3mm) | |
Features | Ball End | |
Weight | 0.168 lb (76.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.59000 | kr.36.59 |
| 5 | kr.33.87400 | kr.169.37 |
| Unit Price without VAT: | kr.36.59000 |
|---|---|
| Unit Price with VAT: | kr.45.73750 |

