


946-150 | |
|---|---|
DigiKey Part Number | 946-150-ND |
Manufacturer | |
Manufacturer Product Number | 946-150 |
Description | 150' WOVEN FIBERGLASS TAPE - OPE |
Customer Reference | |
Detailed Description | Tape Measure Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tape Measure | |
For Use With/Related Products | Measurements | |
Weight | 1.7 lbs (771.1 g) |

