
85613INS | |
|---|---|
DigiKey Part Number | 1742-85613INS-ND |
Manufacturer | |
Manufacturer Product Number | 85613INS |
Description | INSULATED PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.39000 | kr.163.39 |
| 5 | kr.151.41400 | kr.757.07 |
| 10 | kr.146.54600 | kr.1,465.46 |
| 25 | kr.140.34640 | kr.3,508.66 |
| Unit Price without VAT: | kr.163.39000 |
|---|---|
| Unit Price with VAT: | kr.204.23750 |

