
66080 | |
|---|---|
DigiKey Part Number | 1742-66080-ND |
Manufacturer | |
Manufacturer Product Number | 66080 |
Description | PENTA/HEX FLIP SOCKET W/ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 13/16", 3/4" 6 Point Socket 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 13/16", 3/4" | |
Drive Size | 1/2" | |
Includes | Wrench | |
Features | 2-in-1 | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.48000 | kr.539.48 |
| 5 | kr.499.98400 | kr.2,499.92 |
| 10 | kr.483.90900 | kr.4,839.09 |
| 25 | kr.463.46400 | kr.11,586.60 |
| Unit Price without VAT: | kr.539.48000 |
|---|---|
| Unit Price with VAT: | kr.674.35000 |

