



65064 | |
|---|---|
DigiKey Part Number | 1742-1342-ND |
Manufacturer | |
Manufacturer Product Number | 65064 |
Description | NUT DRVR SET HEX SCKT W/HNDL 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 2 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Handle | |
Features | 2-in-1, Color Coded, Magnetic, Reversible Blade, Soft Grip | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.96000 | kr.145.96 |
| 5 | kr.135.27400 | kr.676.37 |
| 10 | kr.130.92100 | kr.1,309.21 |
| 25 | kr.125.38240 | kr.3,134.56 |
| Unit Price without VAT: | kr.145.96000 |
|---|---|
| Unit Price with VAT: | kr.182.45000 |

