Cable Cutter Oval 9.63" (244.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63225RINS

DigiKey Part Number
1742-63225RINS-ND
Manufacturer
Manufacturer Product Number
63225RINS
Description
CABLE CUTTER, INSULATED 9" HIGH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 9.63" (244.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Oval
Cut Edge
-
Length - Overall
9.63" (244.6mm)
Features
Insulated to 1000V
Capacity
24 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.319.54000kr.319.54
5kr.296.14200kr.1,480.71
10kr.286.61200kr.2,866.12
25kr.274.49400kr.6,862.35
Manufacturers Standard Package
Unit Price without VAT:kr.319.54000
Unit Price with VAT:kr.399.42500