
54831MB | |
|---|---|
DigiKey Part Number | 1742-54831MB-ND |
Manufacturer | |
Manufacturer Product Number | 54831MB |
Description | MODBOX UTILITY CART |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Utility Cart |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Utility Cart | |
Material | - | |
Capacity | - | |
Wheel/Caster Diameter | - | |
Size / Dimension | 25-1/2" L x 44-3/5" W x 39" H | |
Color | Black | |
Lift Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,941.09000 | kr.1,941.09 |
| Unit Price without VAT: | kr.1,941.09000 |
|---|---|
| Unit Price with VAT: | kr.2,426.36250 |


