
54500MBX | |
|---|---|
DigiKey Part Number | 1742-54500MBX-ND |
Manufacturer | |
Manufacturer Product Number | 54500MBX |
Description | MODBOX COMPONENT BOX, HALF WIDTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polymer Tool Box Orange 20 lbs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Box | |
Size | 10.90" L x 15.50" W x 5.20" H (276.9mm x 393.7mm x 132.1mm) | |
Material | Polymer | |
Color | Orange | |
Drawer Quantity | 4 | |
Features | - | |
Capacity | 20 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.03000 | kr.338.03 |
| 5 | kr.313.30800 | kr.1,566.54 |
| 10 | kr.303.22600 | kr.3,032.26 |
| 25 | kr.290.40960 | kr.7,260.24 |
| Unit Price without VAT: | kr.338.03000 |
|---|---|
| Unit Price with VAT: | kr.422.53750 |






