Socket Set 1/4" ~ 5/16" 6 Point Socket 1/4" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32766

DigiKey Part Number
1742-32766-ND
Manufacturer
Manufacturer Product Number
32766
Description
3IN1 3" IMPACT FLIP SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 1/4" ~ 5/16" 6 Point Socket 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
1/4" ~ 5/16"
Drive Size
1/4"
Includes
-
Features
3-in-1
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.32000kr.69.32
5kr.64.21000kr.321.05
10kr.62.14600kr.621.46
25kr.59.51360kr.1,487.84
Unit Price without VAT:kr.69.32000
Unit Price with VAT:kr.86.65000