



32561 | |
|---|---|
DigiKey Part Number | 1742-1055-ND |
Manufacturer | |
Manufacturer Product Number | 32561 |
Description | NUT/SCRWDR SET ASSORT W/HNDL 3PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Nut, Screwdriver Set 3 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Handle | |
Features | Bit Storage, Reversible, Soft Grip, Stubby | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.36000 | kr.110.36 |
| 5 | kr.102.27200 | kr.511.36 |
| 10 | kr.98.97500 | kr.989.75 |
| 25 | kr.94.78920 | kr.2,369.73 |
| Unit Price without VAT: | kr.110.36000 |
|---|---|
| Unit Price with VAT: | kr.137.95000 |



