



32535 | |
|---|---|
DigiKey Part Number | 32535-ND |
Manufacturer | |
Manufacturer Product Number | 32535 |
Description | NUT SCREWDRIVR SET ASSORTED 1PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torx® Nut, Screwdriver Set 1 Piece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | - | |
Features | 10-in-1, Anti-Cam Out, Folding, Locking Blades | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.79000 | kr.257.79 |
| 5 | kr.238.91200 | kr.1,194.56 |
| 10 | kr.231.22600 | kr.2,312.26 |
| 25 | kr.221.44520 | kr.5,536.13 |
| Unit Price without VAT: | kr.257.79000 |
|---|---|
| Unit Price with VAT: | kr.322.23750 |


