
56103 | |
|---|---|
DigiKey Part Number | 1927-56103-ND |
Manufacturer | |
Manufacturer Product Number | 56103 |
Description | CASE NYLON CLR 2.559"L X 1.457"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Nylon Clear Hand Held, Split Sides 2.559" L x 1.457" W (65.00mm x 37.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | micro:bit | |
Size / Dimension | 2.559" L x 1.457" W (65.00mm x 37.00mm) | |
Height | - | |
Area (L x W) | 3.72in² (24.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Nylon | |
Color | Clear | |
Features | Mounting Brackets | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.57000 | kr.31.57 |
| Unit Price without VAT: | kr.31.57000 |
|---|---|
| Unit Price with VAT: | kr.39.46250 |

