2542 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunFounder
In Stock: 56
Unit Price: kr.70.53000
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8VDC
2542

2542

DigiKey Part Number
2542KI-ND
Manufacturer
Manufacturer Product Number
2542
Description
SERVOMOTOR STANDARD RC 4.8V
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8VDC
RPM
-
Torque - Rated (oz-in / mNm)
44 / 310.7
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 2.146" x 0.787" (54.50mm x 20.00mm)
Diameter - Shaft
0.209" (5.30mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
1.949" (49.50mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes