
THGAF8G9T43BAIR | |
---|---|
DigiKey Part Number | THGAF8G9T43BAIR-ND |
Manufacturer | |
Manufacturer Product Number | THGAF8G9T43BAIR |
Description | IC FLASH 64GBIT UFS 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit UFS 153-VFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | UFS | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.193.34000 | kr.193.34 |
10 | kr.178.93100 | kr.1,789.31 |
25 | kr.173.22000 | kr.4,330.50 |
50 | kr.168.93700 | kr.8,446.85 |
152 | kr.162.18441 | kr.24,652.03 |
304 | kr.158.06674 | kr.48,052.29 |
Unit Price without VAT: | kr.193.34000 |
---|---|
Unit Price with VAT: | kr.241.67500 |