
TH58NYG3S0HBAI4 | |
|---|---|
DigiKey Part Number | TH58NYG3S0HBAI4-ND |
Manufacturer | |
Manufacturer Product Number | TH58NYG3S0HBAI4 |
Description | IC FLASH 8GBIT PARALLEL 63TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-TFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-TFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 1G x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.65.29600 | kr.652.96 |
| 25 | kr.63.29080 | kr.1,582.27 |
| 50 | kr.61.77820 | kr.3,088.91 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |

