
TH58NVG3S0HBAI4 | |
|---|---|
DigiKey Part Number | TH58NVG3S0HBAI4-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG3S0HBAI4 |
Description | IC FLASH 8GBIT PARALLEL 63TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 63-TFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-TFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.66000 | kr.69.66 |
| 10 | kr.54.47700 | kr.544.77 |
| 25 | kr.50.68680 | kr.1,267.17 |
| Unit Price without VAT: | kr.69.66000 |
|---|---|
| Unit Price with VAT: | kr.87.07500 |


