
TH58BVG2S3HTA00 | |
|---|---|
DigiKey Part Number | TH58BVG2S3HTA00-ND |
Manufacturer | |
Manufacturer Product Number | TH58BVG2S3HTA00 |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC58NVG2S0HTA00 | Kioxia America, Inc. | 43 | TC58NVG2S0HTA00-ND | kr.28.40000 | Similar |
| TC58NVG2S0HTAI0 | Kioxia America, Inc. | 16 | TC58NVG2S0HTAI0-ND | kr.29.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |

