
KXTF9-2050-FR | |
|---|---|
DigiKey Part Number | 1191-1000-2-ND - Tape & Reel (TR) 1191-1000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KXTF9-2050-FR |
Description | ACCELEROMETER 2-8G I2C 10LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12.5Hz ~ 400Hz 10-LGA (3x3) |
Datasheet | Datasheet |
Category | Bandwidth 12.5Hz ~ 400Hz |
Manufacturer Kionix Inc. | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Features Adjustable Bandwidth, Selectable Scale |
Type Digital | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g, 8g | Package / Case 10-VFLGA |
Sensitivity (LSB/g) 1024 (±2g) ~ 256 (±8g) | Supplier Device Package 10-LGA (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KXTJ3-1057 | Kionix Inc. | 13.572 | KXTJ3-1057CT-ND | kr.1.85000 | Similar |
| KX132-1211 | Rohm Semiconductor | 7.604 | 846-KX132-1211CT-ND | kr.7.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 5 | kr.17.13000 | kr.85.65 |
| 10 | kr.16.36400 | kr.163.64 |
| 25 | kr.15.44920 | kr.386.23 |
| 50 | kr.14.82420 | kr.741.21 |
| 100 | kr.14.25170 | kr.1,425.17 |
| 500 | kr.13.09832 | kr.6,549.16 |
| 1.000 | kr.12.66897 | kr.12,668.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.36720 | kr.41,468.80 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

