KX224-1053-SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.245
Unit Price: kr.77.41000
Datasheet
Accelerometer X, Y, Z Axis ±8g, 16g, 32g 800Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX224-1053-SR

DigiKey Part Number
1191-1048-ND
Manufacturer
Manufacturer Product Number
KX224-1053-SR
Description
ACCEL 8-32G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±8g, 16g, 32g 800Hz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Kionix Inc.
Voltage - Supply
1.71V ~ 3.6V
Packaging
Strip
Features
Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LGA
Acceleration Range
±8g, 16g, 32g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
4096 (±2g) ~ 1024 (±8g)
Base Product Number
Bandwidth
800Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KX134-1211Rohm Semiconductor2.245846-KX134-1211CT-NDkr.77.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes