KX023-1025-FR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kionix Inc.
In Stock: 13.572
Unit Price: kr.1.70000
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX023-1025-FR

DigiKey Part Number
1191-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX023-1025-FR
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Kionix Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
16384 (±2g) ~ 4096 (±8g)
Base Product Number
Bandwidth
0.39Hz ~ 800Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KXTJ3-1057Kionix Inc.13.572KXTJ3-1057CT-NDkr.1.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes