
SDIT/64GBCP | |
|---|---|
DigiKey Part Number | 6318-SDIT/64GBCP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDIT/64GBCP |
Description | MEMORY CARD SD 64GB 10 UHS 3 TLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,038.71000 | kr.1,038.71 |
| 10 | kr.956.91600 | kr.9,569.16 |
| 25 | kr.925.20360 | kr.23,130.09 |
| 50 | kr.901.70220 | kr.45,085.11 |
| Unit Price without VAT: | kr.1,038.71000 |
|---|---|
| Unit Price with VAT: | kr.1,298.38750 |


