
SDCE/128GB | |
|---|---|
DigiKey Part Number | 6318-SDCE/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCE/128GB |
Description | MEM CARD MICROSD 128GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Kingston Technology | Memory Size 128GB |
Packaging Bulk | Speed Class 10, UHS Class 1 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.550.25000 | kr.550.25 |
| 10 | kr.507.66300 | kr.5,076.63 |
| 25 | kr.491.02800 | kr.12,275.70 |
| 50 | kr.478.64600 | kr.23,932.30 |
| 100 | kr.466.48520 | kr.46,648.52 |
| Unit Price without VAT: | kr.550.25000 |
|---|---|
| Unit Price with VAT: | kr.687.81250 |








