OM8TAP4512K1-A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OM8TAP4512K1-A00
Clone an HDD to an SSD with Acronis True Image

OM8TAP4512K1-A00

DigiKey Part Number
5625-OM8TAP4512K1-A00-ND
Manufacturer
Manufacturer Product Number
OM8TAP4512K1-A00
Description
SSD 512GB M.2 2280 QLC NVME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 512GB NVMe PCIe Gen 4 M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Form Factor
M.2 2280
Speed - Read
5.9GB/s
Speed - Write
3.7GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
3.5A
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.925.32000kr.925.32
15kr.840.17733kr.12,602.66
30kr.818.98233kr.24,569.47
60kr.798.17033kr.47,890.22
Manufacturers Standard Package
Unit Price without VAT:kr.925.32000
Unit Price with VAT:kr.1,156.65000