OM8SEP4512Q-A0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 14
Unit Price: kr.1,028.65000
Datasheet
OM8SEP4512Q-A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OM8SEP4512Q-A0
OM8SEP4512Q-A0
OM8SEP4512Q-A0

OM8SEP4512Q-A0

DigiKey Part Number
5625-OM8SEP4512Q-A0-ND
Manufacturer
Manufacturer Product Number
OM8SEP4512Q-A0
Description
SSD 512GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
*
Packaging
Box
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.7GB/s
Speed - Write
2.2GB/s
Voltage - Supply
3.3V
Type
NVMe
Operating Temperature
0°C ~ 70°C
Weight
0.282 oz (8.0 g)
Size / Dimension
80.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes