OM8SEP41024Q-A0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 14
Unit Price: kr.4,173.18000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1024GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 1024GB NVMe M.2 Module 3.3V
OM8SEP41024Q-A0
OM8SEP41024Q-A0

OM8SEP41024Q-A0

DigiKey Part Number
5625-OM8SEP41024Q-A0-ND
Manufacturer
Manufacturer Product Number
OM8SEP41024Q-A0
Description
SSD 1024GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1024GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
3.7GB/s
Manufacturer
Kingston Technology
Speed - Write
2.68GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
1024GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Weight
0.282 oz (8.0 g)
Form Factor
M.2 Module
Size / Dimension
80.00mm x 22.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OM8SGP41024K2-A00Kingston Technology145625-OM8SGP41024K2-A00-NDkr.4,173.18000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes