OM8SEP41024N-A0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 45
Unit Price: kr.3,012.01000
Datasheet
Solid State Drive (SSD) FLASH - NAND (QLC) 1024GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (QLC) 1024GB NVMe M.2 Module 3.3V
OM8SEP4512N-A0
Kingston Technology Industrial SSD Program

OM8SEP41024N-A0

DigiKey Part Number
5625-OM8SEP41024N-A0-ND
Manufacturer
Manufacturer Product Number
OM8SEP41024N-A0
Description
SSD 1024GB M.2 MOD QLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 1024GB NVMe M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
1024GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Form Factor
M.2 Module
Speed - Read
3550MB/s
Speed - Write
2510MB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
0.28 oz (8.00 g)
Size / Dimension
80.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes