
NT-4008-000-PN-M | |
|---|---|
DigiKey Part Number | 68-NT-4008-000-PN-M-ND |
Manufacturer | |
Manufacturer Product Number | NT-4008-000-PN-M |
Description | 8-PORT GIGABIT MANAGED INDUSTRIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 58VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Panel Mount | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,328.06000 | kr.7,328.06 |
| Unit Price without VAT: | kr.7,328.06000 |
|---|---|
| Unit Price with VAT: | kr.9,160.07500 |

