Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KSM56T46BS8KM-16HA | |
|---|---|
DigiKey Part Number | 5297-KSM56T46BS8KM-16HA-ND |
Manufacturer | |
Manufacturer Product Number | KSM56T46BS8KM-16HA |
Description | MODULE DDR5 SDRAM 16GB 262SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |




