
KTU1128EGAD-TA | |
|---|---|
DigiKey Part Number | 2763-KTU1128EGAD-TATR-ND - Tape & Reel (TR) 2763-KTU1128EGAD-TACT-ND - Cut Tape (CT) 2763-KTU1128EGAD-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTU1128EGAD-TA |
Description | USB TYPE-C 28V EPR PORT PROTECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 16-WLCSP44 (1.69x1.69) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP44 (1.69x1.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.76500 | kr.67.65 |
| 25 | kr.6.13200 | kr.153.30 |
| 100 | kr.5.43970 | kr.543.97 |
| 250 | kr.5.10904 | kr.1,277.26 |
| 500 | kr.4.90982 | kr.2,454.91 |
| 1.000 | kr.4.85010 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.54320 | kr.13,629.60 |
| 6.000 | kr.4.44406 | kr.26,664.36 |
| 9.000 | kr.4.39441 | kr.39,549.69 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |


