KSM32RS8/8MRR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.2,165.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.6,255.00000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.8,771.00000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,939.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,170.00000
KSM32RS8/8MRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32RS8/8MRR

DigiKey Part Number
5297-KSM32RS8/8MRR-ND
Manufacturer
Manufacturer Product Number
KSM32RS8/8MRR
Description
MODULE DDR4 SDRAM 8GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes