KF432S20IB/32 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.10,526.87000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.18,287.79000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.20,600.12000

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: kr.5,804.33000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.4,647.47000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.22,623.02000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.9,162.63000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.7,690.42000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.13,425.52000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 10
Unit Price: kr.10,367.87000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.18,393.54000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.17,827.76000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.12,802.62000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.7,450.51000
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF432S20IB/32

DigiKey Part Number
5297-KF432S20IB/32-ND
Manufacturer
Manufacturer Product Number
KF432S20IB/32
Description
MODULE DDR4 SDRAM 32GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Kingston Technology
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4S3200732G22-BHYCADATA04670-AD4S3200732G22-BHYC-NDkr.10,526.87000Parametric Equivalent
D22.27308S.001Apacer Memory America01582-D22.27308S.001-NDkr.18,287.79000Parametric Equivalent
D42.27304S.001Apacer Memory America01582-D42.27304S.001-NDkr.20,600.12000Parametric Equivalent
MTA18ASF4G72HZ-3G2F1Micron Technology Inc.1557-MTA18ASF4G72HZ-3G2F1-NDkr.5,804.33000Parametric Equivalent
SQR-SD4E32G3K2MNEBAdvantech Corporation02084-SQR-SD4E32G3K2MNEB-NDkr.4,647.47000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes