IKVP50/8GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 1
Unit Price: kr.852.79000
Datasheet
USB Flash Drive 8GB Non-Volatile USB 3.2 Gen 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Flash Drive 8GB Non-Volatile USB 3.2 Gen 1
IKVP50/8GB_secondary
IronKey Vault Privacy 50 (IKVP50) Product Video

IKVP50/8GB

DigiKey Part Number
5625-IKVP50/8GB-ND
Manufacturer
Manufacturer Product Number
IKVP50/8GB
Description
USB FLASH DRIVE 8GB NVM USB 3.2
Customer Reference
Detailed Description
USB Flash Drive 8GB Non-Volatile USB 3.2 Gen 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Mfr
Type
Series
Speed - Read
250MB/s
Packaging
Retail Package
Speed - Write
180MB/s
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Memory Size
Size / Dimension
77.90mm L x 21.90mm W x 12.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKVP50/16GBKingston Technology16318-IKVP50/16GB-NDkr.852.79000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes