IKKP200/8GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 1
Unit Price: kr.1,154.10000
Datasheet
IKKP200/128GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200/128GB
IKKP200/128GB
IronKey Keypad 200 (IKKP200) Product Video

IKKP200/8GB

DigiKey Part Number
5625-IKKP200/8GB-ND
Manufacturer
Manufacturer Product Number
IKKP200/8GB
Description
USB FLASH DRIVE 8GB NVM USB 3.2
Customer Reference
Detailed Description
USB Flash Drive 8GB Non-Volatile USB 3.2 Gen 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Obsolete
Memory Size
Memory Type
Non-Volatile
Type
Speed - Read
145MB/s
Speed - Write
115MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
80.00mm L x 20.00mm W x 10.50mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes