


EMMC64G-IY29-5B102 | |
|---|---|
DigiKey Part Number | 5625-EMMC64G-IY29-5B102-ND |
Manufacturer | |
Manufacturer Product Number | EMMC64G-IY29-5B102 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Series | Memory Interface eMMC_5.1 |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.738.99000 | kr.738.99 |
| 10 | kr.681.27100 | kr.6,812.71 |
| 25 | kr.658.80960 | kr.16,470.24 |
| 50 | kr.642.12920 | kr.32,106.46 |
| 100 | kr.625.77320 | kr.62,577.32 |
| Unit Price without VAT: | kr.738.99000 |
|---|---|
| Unit Price with VAT: | kr.923.73750 |





