FLASH - NAND (MLC) Memory IC 8GByte (NAND) eMMC 153-LFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (MLC) Memory IC 8GByte (NAND) eMMC 153-LFBGA (11.5x13)
EMMC08G-ML36-01B00

EMMC08G-ML36-01B00

DigiKey Part Number
5297-EMMC08G-ML36-01B00-ND
Manufacturer
Manufacturer Product Number
EMMC08G-ML36-01B00
Description
IC FLASH 8GB EMMC 153LFBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 8GByte (NAND) eMMC 153-LFBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
EMMC08G-ML36-01B00 Models
Product Attributes
Filter Similar Products
Category
Memory Size
Mfr
Memory Organization
8G x 8
Series
Memory Interface
eMMC
Packaging
Tray
Voltage - Supply
1.8V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-LFBGA (11.5x13)
Technology
FLASH - NAND (MLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.