
DTMAX/256GB | |
|---|---|
DigiKey Part Number | 6318-DTMAX/256GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTMAX/256GB |
Description | USB FLASH DRIVE 256GB USB 3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 1000MB/s | |
Speed - Write | 900MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 82.17mm L x 22.00mm W x 9.02mm H | |
Weight | - |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.39000 | kr.492.39 |
| 10 | kr.454.53200 | kr.4,545.32 |
| 30 | kr.436.76833 | kr.13,103.05 |
| 60 | kr.425.75800 | kr.25,545.48 |
| 120 | kr.414.94467 | kr.49,793.36 |
| Unit Price without VAT: | kr.492.39000 |
|---|---|
| Unit Price with VAT: | kr.615.48750 |




