SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1216ECMDXGMEY-U

DigiKey Part Number
5625-D1216ECMDXGMEY-U-ND
Manufacturer
Manufacturer Product Number
D1216ECMDXGMEY-U
Description
IC DRAM 2GBIT PAR 96FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:50
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.111.86000kr.111.86
10kr.103.72400kr.1,037.24
25kr.100.47800kr.2,511.95
50kr.98.03460kr.4,901.73
100kr.95.61210kr.9,561.21
250kr.92.45580kr.23,113.95
500kr.90.11308kr.45,056.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.111.86000
Unit Price with VAT:kr.139.82500